Analog Devices AD8382ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Frequency | 120MHz |
| Max Power Dissipation | 1.76W |
| Mount | Surface Mount |
| Nominal Supply Current | 52mA |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 120MS/s |
| Slew Rate | 390V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8382ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.