Analog Devices AD8386JCPZ technical specifications.
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.7W |
| Nominal Supply Current | 100mA |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8386JCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.