
Analog Devices AD8387JSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Operating Supply Current | 100mA |
| Output Current | 100mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 110MS/s |
| Series | DecDriver™ |
| Slew Rate | 420V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8387JSVZ to view detailed technical specifications.
No datasheet is available for this part.
