
High-performance differential amplifier featuring a 45MHz -3dB bandwidth and a 260V/µs slew rate. This surface mount VQFN packaged IC offers a high output current of 400mA per channel, supporting dual supply voltages from 5V to 12V, with a maximum single supply of 24V. Designed for demanding applications, it operates across a wide temperature range of -40°C to 85°C and consumes 10mA of operating supply current. The component is RoHS compliant and supplied in tape and reel packaging.
Analog Devices AD8390AACPZ-R7 technical specifications.
| -3db Bandwidth | 45MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 45MHz |
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 400mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 260V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8390AACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
