
High output current differential amplifier featuring a 45MHz -3dB bandwidth and 260V/µs slew rate. This single-channel, surface-mount operational amplifier operates from dual supply voltages ranging from 5V to 12V, with a maximum supply voltage of 24V. It delivers 400mA output current per channel and consumes 10mA operating supply current. The VQFN package with tin, matte contact plating ensures reliable performance across an operating temperature range of -40°C to 85°C.
Analog Devices AD8390AACPZ-RL technical specifications.
| -3db Bandwidth | 45MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 400mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 260V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8390AACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
