
Analog Devices AD8390ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 400kR |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8390ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
