
The AD8390ACPZ-R2 is a single operational amplifier from Analog Devices, packaged in a Lead Free LFCSP EP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a common mode rejection ratio of 58dB and a power supply rejection ratio of 70dB. It can be powered from a dual supply voltage of 5V to 12V, or a single supply voltage of 10V to 24V.
Sign in to ask questions about the Analog Devices AD8390ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8390ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8390ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
