The AD8390ACPZ-REEL is a single-channel operational amplifier with a common mode rejection ratio of 58dB. It operates within a temperature range of -40°C to 85°C and is available in a lead-free LFCSP EP package. The op amp features an input bias current of 7uA and an input offset voltage of 3mV. It is suitable for use with dual supply voltages between 5V and 12V.
Sign in to ask questions about the Analog Devices AD8390ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8390ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 400kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8390ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.