
High-performance single-channel operational amplifier featuring a 60MHz -3dB bandwidth and a 300V/µs slew rate. This differential amplifier offers a 1mV input offset voltage and 4µA input bias current, with a 400kΩ input resistance. Operates from dual supply voltages between 5V and 9V, or single supply from 10V to 24V. Packaged in a VQFN surface-mount format, it boasts a 58dB CMRR and 70dB PSRR, with 400mA output current per channel.
Sign in to ask questions about the Analog Devices AD8390ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8390ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 60MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 400mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8390ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
