
IC DUAL LINE DRIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver
Sign in to ask questions about the Analog Devices AD8391AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8391AR-REEL technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 15mV |
| Input Resistance | 125R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8391AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.