
Dual operational amplifier featuring rail-to-rail output and high output current capability. Achieves a 69MHz -3dB bandwidth and a 35MHz gain bandwidth product. Offers a 310mA output current per channel and a 53V/µs slew rate. Operates from a minimum dual supply of 1.5V up to a maximum of 12.6V, or a single supply from 3V to 25.2V. Exhibits a 96dB common mode rejection ratio and 86dB power supply rejection ratio. Packaged in a 2500-piece tape and reel with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8397ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8397ARZ-REEL technical specifications.
| -3db Bandwidth | 69MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 200nA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 310mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Slew Rate | 53V/µs |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8397ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
