
Dual rail-to-rail operational amplifier featuring a 69MHz -3dB bandwidth and 35MHz gain bandwidth product. Delivers high output current per channel of 310mA with a 53V/µs slew rate. Operates from a minimum dual supply voltage of 1.5V up to a maximum of 25.2V. Offers excellent signal integrity with a 96dB Common Mode Rejection Ratio and 86dB Power Supply Rejection Ratio. Packaged in a 2-amplifier configuration with tin, matte contact plating, suitable for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Analog Devices AD8397ARZ-REEL7 technical specifications.
| -3db Bandwidth | 69MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 200nA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 310mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Slew Rate | 53V/µs |
| Voltage Gain | 90dB |
| RoHS | Compliant |
No datasheet is available for this part.
