
Single Port VDSL2 Line Driver with Shutdown
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8398AACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8398AACPZ-R2 technical specifications.
| Common Mode Rejection Ratio | -100dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 85MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 16mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Operating Supply Current | 33.2mA |
| Output Current per Channel | 450mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -94dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD8398A |
| Slew Rate | 600V/µs |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8398AACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
