
Dual ADSL driver, surface mount, LFCSP EP package (4x4x0.83mm) with 0.65mm pin pitch. Features 16 pins, differential output, and supports single or dual power supplies (12V or ±6V typical). Operates from -40°C to 85°C with a maximum supply current of 37A at 12V.
Analog Devices AD8398AACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGC |
| Type | Driver |
| JTAG Support | No |
| Number of Drivers/Receivers | 2 |
| Output Type | Differential |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 12V |
| Typical Dual Supply Voltage | ±6V |
| Maximum Supply Current | 37@12VA |
| Power Supply Type | Single|Dual |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD8398AACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.