
VDSL, Dual Line Driver with Shutdown
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8398ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8398ACPZ-R7 technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8398ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
