The AD8398ACPZ-RL is a dual operational amplifier from Analog Devices, featuring a slew rate of 900V/μs. It operates from a 12V supply voltage and is available in a VQFN package, suitable for surface mount applications. The device is RoHS compliant and can withstand operating temperatures between -40°C and 85°C.
Analog Devices AD8398ACPZ-RL technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8398ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
