
The AD8400AN100 is an 8-bit digital potentiometer from Analog Devices. It operates over a supply voltage range of 2.7V to 5.5V and is suitable for use in temperatures from -40°C to 125°C. The device is mounted through a hole and is available in a plastic DIP-8 package. It is not RoHS compliant.
Analog Devices AD8400AN100 technical specifications.
| Package/Case | PDIP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8400AN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
