
Single-channel digital potentiometer featuring 256 positions and 10kΩ resistance with 1% tolerance. Operates with a 2.7V to 5.5V supply voltage and a maximum supply current of 900µA. Offers a 5MHz -3dB bandwidth and utilizes an SPI interface for control. Packaged in a surface-mount SOIC case with tin-lead contact plating, this volatile memory component supports a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8400AR10-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8400AR10-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8400AR10-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
