Single-channel digital potentiometer with 256 positions and 50kΩ resistance. Features a linear taper and 5MHz -3dB bandwidth. Operates from a 2.7V to 5.5V supply with a maximum supply current of 900µA. SPI interface compatible, housed in a SOIC package for surface mounting. Suitable for operation between -40°C and 125°C.
Analog Devices AD8400AR50 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8400AR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
