
The AD8402AR10 is a dual 10-bit digital potentiometer from Analog Devices, operating over a temperature range of -40°C to 125°C. It has 14 terminals and is available in a SOP14 package with dimensions of 3.9mm width and 8.65mm length. The device is designed for automotive applications and has a supply voltage of 3V. It is a digital potentiometer converter type, with two functions and a pin count of 14.
Analog Devices AD8402AR10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8402AR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.