
2-channel digital potentiometer featuring 256 positions and 50kΩ resistance with 1% tolerance. Operates with a 2.7V to 5.5V supply voltage, consuming a maximum of 900µA and a quiescent current of 10nA. Supports SPI interface and offers a 5MHz -3dB bandwidth. Packaged in TSSOP with tin/lead plating, this volatile memory component is designed for surface mounting and operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8402ARU50-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8402ARU50-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8402ARU50-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
