
2-channel digital potentiometer featuring a 1kΩ resistance with 1% tolerance and linear taper. Operates with a 2.7V to 5.5V supply voltage and offers a 5MHz -3dB bandwidth. SPI interface enables control of its 256 positions. Packaged in a 1.2mm height TSSOP for surface mounting, this volatile memory component boasts a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices AD8402ARUZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8402ARUZ1 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.2mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 33% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8402ARUZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
