
Four-channel, 256-position linear digital potentiometer with 1kΩ resistance and 33% tolerance. Features SPI interface, 5MHz -3dB bandwidth, and operates from 2.7V to 5.5V supply voltage. Surface mountable in a SOIC package with tin/lead contact plating. Maximum operating temperature of 125°C and volatile memory type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8403AR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Resistance | 1kR |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 33% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8403AR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
