
Four-channel digital potentiometer featuring 256 positions and a linear taper. Operates with SPI interface, supporting a 5.5V maximum supply voltage and a 5MHz -3dB bandwidth. This surface mount component is housed in a SOIC package with Tin, Lead contact plating. It offers a 100kΩ resistance and a wide operating temperature range from -40°C to 125°C.
Analog Devices AD8403AR100 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8403AR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
