
Four-channel digital potentiometer featuring 256 positions and 50kΩ resistance. Operates with SPI interface, supporting a 2.7V to 5.5V supply voltage range and a maximum supply current of 900µA. Offers a 5MHz -3dB bandwidth and a wide operating temperature range from -40°C to 125°C. Packaged in TSSOP with tin, matte contact plating, suitable for surface mount applications.
Analog Devices AD8403ARUZ50-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Pseudo-Logarithmic |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8403ARUZ50-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
