Automotive-grade operational amplifier featuring zero drift and bidirectional current sensing capabilities. This voltage-feedback amplifier offers a maximum input offset voltage of 400 µV and a nominal slew rate of 1 V/µs. Operating across a wide temperature range of -40°C to 125°C, it is housed in an 8-terminal S-PDSO-G8 package with a nominal supply voltage of 5V. The amplifier boasts a nominal common-mode reject ratio of 100 and includes frequency compensation.
Sign in to ask questions about the Analog Devices AD8417BRMZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8417BRMZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 400 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8417BRMZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.