
Bidirectional, zero-drift current sense operational amplifier featuring a voltage-feedback architecture. This 8-terminal device offers a maximum input offset voltage of 200 µV and a nominal slew rate of 1 V/µs. Operating across an automotive temperature range of -40°C to 125°C, it supports a nominal supply voltage of 5V with a maximum limit of 6V. The amplifier is housed in an 8-lead S-PDSO-G8 package.
Analog Devices AD8418ABRMZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 260 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8418ABRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.