Bidirectional, zero-drift current sense amplifier, an 8-terminal integrated circuit designed for automotive applications. Features a wide operating temperature range from -40°C to 150°C, with a nominal supply voltage of 5V (2.7V to 5.5V range). Housed in an 8-lead S-PDSO-G8 package with dimensions of 3mm x 3mm.
Analog Devices AD8418AWHRMZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8418AWHRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.