Bidirectional, zero-drift current sense amplifier, an 8-terminal integrated circuit designed for automotive applications. Features a wide supply voltage range from 2.7V to 5.5V, with a nominal 5V supply. Operates across an extended temperature range of -40°C to 150°C. Packaged in an 8-pin R-PDSO-G8 (SOIC) with dimensions of 3.9mm width and 4.9mm length.
Analog Devices AD8418AWHRZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8418AWHRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.