
General purpose operational amplifier featuring a 40MHz gain bandwidth product and 300V/µs slew rate. This single-channel IC offers a 1mV maximum input offset voltage and 5µA input bias current. It operates with dual supply voltages from ±5V to ±15V, with a maximum of ±18V. The component is housed in a 14-pin PDIP package for through-hole mounting and boasts a 103dB common mode rejection ratio.
Sign in to ask questions about the Analog Devices AD841KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD841KNZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 103dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 40MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD841KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
