High-performance operational amplifier featuring a 40 MHz unity gain bandwidth and 300 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 25,000 and a typical common-mode reject ratio of 109 dB. Designed for commercial extended temperature ranges, it operates from ±15V nominal supply voltages with a maximum supply current of 14mA. The device is housed in a 14-terminal hermetically sealed ceramic dual in-line package (CDIP14).
Analog Devices AD841KQ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3300 |
| Average Bias Current-Max (IIB) | 6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 109 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD841KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.