
Instrumentation amplifier featuring a 250kHz -3dB bandwidth and 2.5kHz bandwidth. Offers 100dB common mode rejection ratio and power supply rejection ratio. Operates from a 2.7V to 18V dual supply or 2.7V to 36V single supply with a low 80µA supply current. Provides 125µV input offset voltage and 20nA input bias current. Surface mountable in an MSOP package.
Sign in to ask questions about the Analog Devices AD8420ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8420ARMZ technical specifications.
| -3db Bandwidth | 250kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 2.5kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 80uA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 75uA |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8420ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
