
High-precision, single-channel instrumentation amplifier featuring a wide supply range from 2.7V to 36V. Offers a 100dB common mode rejection ratio and a 125µV input offset voltage for accurate signal conditioning. Achieves a 250kHz -3dB bandwidth and a 1V/µs slew rate, with a 1GΩ input resistance and 20nA input bias current. This micropower device operates with an 80µA supply current and provides 10mA output current per channel, in a surface-mount MSOP package.
Analog Devices AD8420ARMZ-R7 technical specifications.
| -3db Bandwidth | 250kHz |
| Bandwidth | 25kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 80uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 80uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8420ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
