
Single-channel, micropower instrumentation amplifier featuring a wide supply range from 2.7V to 36V. Delivers 100dB common mode rejection ratio and 125µV input offset voltage. Offers a 250kHz -3dB bandwidth and 1V/µs slew rate. Operates with 80µA supply current and provides 10mA output current per channel. Surface mountable in an MSOP package, this RoHS compliant component is ideal for precision amplification applications.
Analog Devices AD8420ARMZ-RL technical specifications.
| -3db Bandwidth | 250kHz |
| Bandwidth | 25kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 80uA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 80uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8420ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
