
Instrumentation amplifier featuring 3 nV/√Hz noise, 10MHz bandwidth, and 94dB CMRR. Offers a 25µV input offset voltage and 1nA input bias current. Operates from ±2.5V to ±18V dual supplies or 5V to 36V single supplies, with a typical 2.3mA supply current. Surface mount MSOP package with 35V/µs slew rate and 65mA output current.
Analog Devices AD8421ARMZ technical specifications.
| -3db Bandwidth | 10MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 65mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 2mA |
| Voltage Gain | 80dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8421ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
