
High-performance instrumentation amplifier featuring 10MHz bandwidth and 3 nV/√Hz noise. Offers 94dB common-mode rejection ratio (CMRR) and 140dB power supply rejection ratio (PSRR). Operates from ±2.5V to ±18V dual supply or 5V to 36V single supply, with a low 2.3mA supply current. Surface mount SOIC package with 25µV input offset voltage and 1nA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8421ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 10MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 65mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 2mA |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8421ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
