
High-precision instrumentation amplifier featuring 3 nV/√Hz noise density and 10MHz bandwidth. Offers a wide supply voltage range from ±2.5V to ±18V (dual) or 5V to 36V (single), with a low operating supply current of 2.3mA. Achieves a high Common Mode Rejection Ratio (CMRR) of 94dB and a low input bias current of 100pA. This single-channel, surface-mount MSOP package component delivers 65mA output current per channel and a slew rate of 35V/µs.
Analog Devices AD8421BRMZ-R7 technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 94dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 2.3mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8421BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
