Instrumentation amplifier featuring 3 nV/√Hz noise, 10MHz bandwidth, and 100pA input bias current. Offers 94dB common mode rejection ratio and 150dB power supply rejection ratio. Operates from ±2.5V to ±18V dual supply or 5V to 36V single supply, with a maximum supply current of 2.6mA. Surface mount SOIC package with 25µV input offset voltage and 35V/µs slew rate.
Analog Devices AD8421BRZ technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 65mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 2mA |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8421BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
