High-performance instrumentation amplifier featuring 3 nV/√Hz noise and low power consumption. Designed for military temperature grades (-55°C to 125°C), this 8-terminal device offers a wide supply voltage range from ±5V to ±18V, with a nominal ±15V. Key specifications include a maximum input offset voltage of 160 µV, average bias current of 8 nA, and slew rate of 35 V/µs. The component is housed in an 8-lead S-PDSO-G8 package.
Analog Devices AD8421TRMZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.6 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 160 |
| Average Bias Current-Max (IIB) | 0.008 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8421TRMZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.