
Precision instrumentation amplifier featuring rail-to-rail output and low power consumption. Operating across an industrial temperature range of -40°C to +85°C, this 8-terminal device offers a minimum voltage gain of 1. With a maximum input offset voltage of 110 µV and an average bias current of 2 nA, it supports supply voltages from ±5V to ±18V, with a nominal supply of ±15V and a maximum supply current of 0.4 mA. The component is housed in an 8-lead S-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8422ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.4 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 110 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8422ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.