The AD8422BRMZ-R7 is an instrumentation amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a TSSOP package. The amplifier has a nominal supply voltage of 15V and a maximum supply current of 0.4mA. It is designed for industrial applications and has a maximum input offset voltage of 75mV and a maximum input offset current of 0.0003mA.
Analog Devices AD8422BRMZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.4 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.0003 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8422BRMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.