
Dual-channel, rail-to-rail output instrumentation amplifier featuring a wide supply range from 1.35V to 36V. Achieves 110dB common mode rejection ratio with a low input offset voltage of 5µV and input bias current of 20nA. Offers a 160kHz bandwidth and 0.6V/µs slew rate, with a voltage gain up to 60dB. Operates with a typical supply current of 350µA and is housed in a VQFN package.
Analog Devices AD8426ACPZ-R7 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 160kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 350uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8426ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
