
Dual-channel, rail-to-rail output instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1MHz gain bandwidth product. Offers exceptional performance with 110dB common mode rejection ratio and 110dB power supply rejection ratio. Input characteristics include 5µV input offset voltage and 20nA input bias current, with high 800MΩ input resistance. Operates across a wide supply range from 1.35V to 36V, consuming 350µA operating supply current. Housed in a compact 4.1mm x 4.1mm VQFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8426ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8426ACPZ-WP technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 13mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 350uA |
| Voltage Gain | 60dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8426ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
