
Dual-channel, rail-to-rail output instrumentation amplifier featuring a wide supply range from 2.2V to 36V (single supply) or ±1.35V to ±18V (dual supply). Delivers 110dB common mode rejection ratio (CMRR) and a low input bias current of 20nA. Offers a 1MHz -3dB bandwidth and a 160kHz bandwidth with a 0.6V/µs slew rate. Exhibits a low input offset voltage of 5µV and high input resistance of 800MΩ. Operates with a typical supply current of 350µA and provides 13mA output current per channel. Packaged in VQFN with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8426BCPZ-R7 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 160kHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 13mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 350uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8426BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
