
Dual-channel instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1MHz gain bandwidth product. Offers a wide supply range from 1.35V to 36V, with rail-to-rail output. Achieves 110dB common mode rejection ratio and 5µV input offset voltage. Operates with a low 350µA supply current and provides 13mA output current per channel. Housed in a 4mm x 4mm VQFN package.
Analog Devices AD8426BCPZ-WP technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 0.95mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 13mA |
| Package Quantity | 64 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 60dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8426BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
