
Instrumentation amplifier featuring 3.5MHz bandwidth and 7GHz gain bandwidth product. Delivers 130dB common mode rejection ratio and 120dB power supply rejection ratio. Offers 100µV input offset voltage and 200nA input bias current. Operates from a 4V to 18V dual supply with a maximum supply current of 6.8mA. Surface mountable in a SOIC package, suitable for operation between -40°C and 125°C.
Analog Devices AD8428ARZ technical specifications.
| -3db Bandwidth | 3.5MHz |
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 7GHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.8mA |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 46.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8428ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
