
High-precision instrumentation amplifier featuring a 3.5MHz -3dB bandwidth and 130dB common mode rejection ratio. This single-channel, surface-mount device offers a low input bias current of 200nA and an input offset voltage of 100µV. Designed for demanding applications, it operates from a 4V to 36V supply range with a typical supply current of 6.5mA. The amplifier boasts a 40V/µs slew rate and a voltage gain of 46.02dB, packaged in a SOIC case.
Analog Devices AD8428ARZ-RL technical specifications.
| -3db Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 46.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8428ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
