
Instrumentation amplifier featuring 3.5MHz bandwidth and 7GHz gain bandwidth product. Offers 130dB common mode rejection ratio and 120dB power supply rejection ratio. Input offset voltage is 100µV with 200nA input bias current. Operates from ±4V to ±18V dual supplies, delivering 30mA output current per channel. Surface mountable in a SOIC package, this single-channel amplifier boasts a 40V/µs slew rate.
Analog Devices AD8428BRZ technical specifications.
| -3db Bandwidth | 3.5MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 7GHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 46.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8428BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
