Instrumentation amplifier featuring 3.5MHz -3dB bandwidth and 130dB common mode rejection ratio. Offers 100uV input offset voltage and 200nA input bias current with 1GR input resistance. Operates from a 4V to 18V dual supply or 36V single supply, consuming 6.5mA quiescent current. Surface mountable in a SOIC package, this single-channel amplifier delivers a 40V/µs slew rate and 30mA output current.
Sign in to ask questions about the Analog Devices AD8428BRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8428BRZ-RL technical specifications.
| -3db Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 46.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8428BRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
