
Instrumentation amplifier with 15MHz bandwidth and 15MHz gain bandwidth product. Features 1 nV/√Hz low noise, 90dB common mode rejection ratio, and 130dB power supply rejection ratio. Operates from ±4V to ±18V dual supplies, with a typical supply current of 6.7mA. Offers 50µV input offset voltage and 300nA input bias current. Surface mountable in a SOIC package, suitable for operation between -40°C and 125°C.
Analog Devices AD8429ARZ technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 6.7mA |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8429ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
